
C917U680JYSDAAWL50 | |
---|---|
DigiKey Part Number | 399-C917U680JYSDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C917U680JYSDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C917U680JYSDAAWL50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.69803 | $16,980.30 |