C911U221KWYDAAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: $3.39602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.29302
Datasheet
C917U681KZYDAAWL30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C911U221KWYDAAWL40

DigiKey Part Number
399-C911U221KWYDAAWL40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U221KWYDAAWL40
Description
CAP CER DISC SAFETY
Customer Reference
Detailed Description
220 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U221KWYDAAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable