Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U152MUVDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C911U152MUVDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U152MUVDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U152MUVDAAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U152MUVDAAWL30 | KEMET | 0 | 399-C911U152MUVDAAWL30-ND | $0.71743 | Parametric Equivalent |
| C911U152MVVDAAWL30 | KEMET | 0 | 399-C911U152MVVDAAWL30-ND | $5.50348 | Parametric Equivalent |
| C911U152MVVDAAWL50 | KEMET | 0 | 399-C911U152MVVDAAWL50-ND | $5.50348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.71743 | $7,174.30 |




