


C907U222MZVDAA7317 | |
|---|---|
DigiKey Part Number | 399-C907U222MZVDAA7317CT-ND - Cut Tape (CT) 399-C907U222MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U222MZVDAA7317 |
Description | CAP CER 2200PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MZVDAA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.68900 | $16.89 |
| 50 | $1.24000 | $62.00 |
| 100 | $1.10220 | $110.22 |
| 500 | $0.87068 | $435.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78281 | $782.81 |
| 2,000 | $0.72077 | $1,441.54 |

