C907U221KZYDAAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1,150
Unit Price: $3.27000
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C907U221KZYDAAWL20

DigiKey Part Number
399-C907U221KZYDAAWL20-ND
Manufacturer
Manufacturer Product Number
C907U221KZYDAAWL20
Description
CAP CER 220PF 2500V Y5P RAD
Customer Reference
Detailed Description
220 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U221KZYDAAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes