C907U152MYVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61362
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61362
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43825
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43825
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43825
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,701
Unit Price: $3.61000
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
Finding the Most Accurate Capacitance Measurement

C907U152MYVDCAWL35

DigiKey Part Number
C907U152MYVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C907U152MYVDCAWL35
Description
CAP CER 1500PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U152MYVDCAWL35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.43825$4,382.50