C901U102MZVDCAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.37836
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76181
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76181
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76181
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76181
Datasheet

Similar


KEMET
In Stock: 9,908
Unit Price: $2.13000
Datasheet

Similar


KEMET
In Stock: 11
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42635
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71345
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U
Finding the Most Accurate Capacitance Measurement

C901U102MZVDCAWL20

DigiKey Part Number
C901U102MZVDCAWL20-ND
Manufacturer
Manufacturer Product Number
C901U102MZVDCAWL20
Description
CAP CER 1000PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U102MZVDCAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types