VY2102M29Y5US63V0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 33,822
Unit Price: $3.21000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.76376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42744
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42744
Datasheet

Similar


KEMET
In Stock: 8,499
Unit Price: $1.98000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.37932
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.37932
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.37932
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.37932
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: $2.80000
Datasheet
VY2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY2 Series
VY2101K29Y5SS63V0(VY2)

VY2102M29Y5US63V0

DigiKey Part Number
VY2102M29Y5US63V0-ND
Manufacturer
Manufacturer Product Number
VY2102M29Y5US63V0
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US63V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.71528$7,152.80