



C901U102MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9466-1-ND - Cut Tape (CT) 399-9466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MZVDBA7317 |
Description | CAP CER 1000PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MZVDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 100 | $0.80120 | $80.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55111 | $551.11 |
| 2,000 | $0.50530 | $1,010.60 |
| 3,000 | $0.48179 | $1,445.37 |
| 5,000 | $0.45513 | $2,275.65 |
| 7,000 | $0.43921 | $3,074.47 |

