
C791U103MZVDAA7317 | |
---|---|
DigiKey Part Number | 399-C791U103MZVDAA7317CT-ND - Cut Tape (CT) 399-C791U103MZVDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C791U103MZVDAA7317 |
Description | CAP CER 10NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C791U103MZVDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.65400 | $36.54 |
50 | $2.79180 | $139.59 |
100 | $2.52650 | $252.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.99429 | $1,495.72 |
1,500 | $1.87079 | $2,806.18 |
2,250 | $1.80897 | $4,070.18 |
3,750 | $1.74047 | $6,526.76 |
5,250 | $1.70041 | $8,927.15 |
7,500 | $1.66188 | $12,464.10 |
9,000 | $1.64363 | $14,792.67 |
18,000 | $1.58216 | $28,478.88 |
18,750 | $1.57890 | $29,604.38 |