Parametric Equivalent



C771U472MTVDBAWL25 | |
|---|---|
DigiKey Part Number | 399-17519-ND |
Manufacturer | |
Manufacturer Product Number | C771U472MTVDBAWL25 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U472MTVDBAWL25 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C771U472MTVDBA7301 | KEMET | 9,012 | 399-17510-1-ND | $9.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | $2.81441 | $36,024.45 |


