


C771U472MTVDBA7301 | |
|---|---|
DigiKey Part Number | 399-17510-2-ND - Tape & Reel (TR) 399-17510-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C771U472MTVDBA7301 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U472MTVDBA7301 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.08400 | $60.84 |
| 50 | $4.76360 | $238.18 |
| 100 | $4.35490 | $435.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.53700 | $2,652.75 |
| 1,500 | $3.34692 | $5,020.38 |
| 2,250 | $3.25169 | $7,316.30 |
| 3,750 | $3.14618 | $11,798.18 |
| 5,250 | $3.08450 | $16,193.62 |
| 7,500 | $3.02518 | $22,688.85 |

