
C751U472MZVDBA7317 | |
---|---|
DigiKey Part Number | 399-C751U472MZVDBA7317CT-ND - Cut Tape (CT) 399-C751U472MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C751U472MZVDBA7317 |
Description | CAP CER 4.7NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U472MZVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.33100 | $63.31 |
50 | $5.18740 | $259.37 |
100 | $4.75680 | $475.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $3.89335 | $2,920.01 |
1,500 | $3.69283 | $5,539.24 |
2,250 | $3.53652 | $7,957.17 |
3,750 | $3.48100 | $13,053.75 |
5,250 | $3.38685 | $17,780.96 |
7,500 | $3.35328 | $25,149.60 |
9,000 | $3.32358 | $29,912.22 |
18,000 | $3.22363 | $58,025.34 |
18,750 | $3.21833 | $60,343.69 |