Parametric Equivalent



C751U222MTWDBA7317 | |
|---|---|
DigiKey Part Number | 399-C751U222MTWDBA7317CT-ND - Cut Tape (CT) 399-C751U222MTWDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C751U222MTWDBA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U222MTWDBA7317 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C751U222MTWDBAWL25 | KEMET | 4,173 | 399-17517-ND | $5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.41500 | $44.15 |
| 50 | $3.39880 | $169.94 |
| 100 | $3.08470 | $308.47 |
| 500 | $2.55606 | $1,278.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.39270 | $2,392.70 |
| 2,000 | $2.25820 | $4,516.40 |
| 3,000 | $2.19084 | $6,572.52 |
| 5,000 | $2.11620 | $10,581.00 |
| 7,000 | $2.07256 | $14,507.92 |
| 10,000 | $2.03059 | $20,305.90 |


