


C751U222MTWDBAWL25 | |
|---|---|
DigiKey Part Number | 399-17517-ND |
Manufacturer | |
Manufacturer Product Number | C751U222MTWDBAWL25 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C751U222MTWDBAWL25 Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.472" Dia (12.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.55360 | $127.68 |
| 200 | $2.09895 | $419.79 |
| 600 | $1.84587 | $1,107.52 |
| 1,000 | $1.75241 | $1,752.41 |
| 2,600 | $1.60993 | $4,185.82 |
| 5,000 | $1.53222 | $7,661.10 |

