
C737U102KYYDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C737U102KYYDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C737U102KYYDBAWL35 |
Description | CAP CER 1NF X1/Y2 400V/250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C737U102KYYDBAWL35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $9.53700 | $95.37 |
| 50 | $7.66080 | $383.04 |
| 100 | $7.08160 | $708.16 |
| 500 | $6.10224 | $3,051.12 |
| 1,000 | $5.79914 | $5,799.14 |
| 2,500 | $5.47912 | $13,697.80 |
| 5,000 | $5.28614 | $26,430.70 |

