
C731U222MZWDAA7317 | |
---|---|
DigiKey Part Number | 399-C731U222MZWDAA7317CT-ND - Cut Tape (CT) 399-C731U222MZWDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C731U222MZWDAA7317 |
Description | CAP CER 2.2NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C731U222MZWDAA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.33000 | $23.30 |
50 | $1.73540 | $86.77 |
100 | $1.55420 | $155.42 |
500 | $1.33244 | $666.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15413 | $1,154.13 |
2,000 | $1.06917 | $2,138.34 |
3,000 | $1.03753 | $3,112.59 |
5,000 | $0.99444 | $4,972.20 |
7,000 | $0.96926 | $6,784.82 |
10,000 | $0.94503 | $9,450.30 |
12,000 | $0.93354 | $11,202.48 |
24,000 | $0.89488 | $21,477.12 |
25,000 | $0.89283 | $22,320.75 |