C711U152MYVDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C731U222MYWDAAWL25

DigiKey Part Number
399-C731U222MYWDAAWL25-ND
Manufacturer
Manufacturer Product Number
C731U222MYWDAAWL25
Description
CAP CER 2.2NF X1/Y2 400V/250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C731U222MYWDAAWL25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$14.37000$14.37
10$9.59900$95.99
50$8.56400$428.20
200$6.88615$1,377.23
600$6.39075$3,834.45
1,000$6.00725$6,007.25
2,600$5.92560$15,406.56
5,000$5.72476$28,623.80
Manufacturers Standard Package