
C628C102KHR5TA | |
---|---|
DigiKey Part Number | 399-C628C102KHR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C628C102KHR5TA |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C628C102KHR5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.370" L x 0.250" W (9.40mm x 6.35mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.275" (6.98mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $65.97700 | $6,597.70 |