
| C4GADUD5300AA3J | |
|---|---|
| DigiKey Part Number | 399-13089-ND | 
| Manufacturer | |
| Manufacturer Product Number | C4GADUD5300AA3J | 
| Description | CAP FILM 30UF 5% 250VDC AXIAL | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 30 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C4GADUD5300AA3J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| ESR (Equivalent Series Resistance) | 4 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.142" Dia x 2.283" L (29.00mm x 58.00mm) | |
| Height - Seated (Max) | - | |
| Termination | PC Pins | |
| Lead Spacing | - | |
| Applications | High Frequency, Switching | |
| Ratings | - | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $91.78000 | $91.78 | 
| 30 | $64.05233 | $1,921.57 | 
| 60 | $60.98350 | $3,659.01 | 
| 120 | $58.45700 | $7,014.84 | 
| 510 | $54.52918 | $27,809.88 | 
| 1,020 | $53.14183 | $54,204.67 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China