
C4GADUB4100AA4J | |
---|---|
DigiKey Part Number | 399-C4GADUB4100AA4J-ND |
Manufacturer | |
Manufacturer Product Number | C4GADUB4100AA4J |
Description | CAP FILM 1UF 5% 250VDC AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4GADUB4100AA4J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" Dia x 0.807" L (11.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.14000 | $26.14 |
10 | $18.29900 | $182.99 |
50 | $15.17480 | $758.74 |
100 | $14.20830 | $1,420.83 |
500 | $12.57356 | $6,286.78 |
1,000 | $12.06733 | $12,067.33 |
2,500 | $11.53257 | $28,831.42 |
5,000 | $11.21009 | $56,050.45 |