
C4DCNAQ4400AA0J | |
---|---|
DigiKey Part Number | C4DCNAQ4400AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C4DCNAQ4400AA0J |
Description | CAP FILM 4UF 5% 1KVDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Axial, Can - Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | C4DCNAQ4400AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $491.17361 | $35,364.50 |