
C4CAYUB2100AA0J | |
---|---|
DigiKey Part Number | 399-13871-ND |
Manufacturer | |
Manufacturer Product Number | C4CAYUB2100AA0J |
Description | CAP FILM 10000PF 5% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | C4CAYUB2100AA0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 90.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" Dia x 1.299" L (12.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $25.58500 | $255.85 |
50 | $21.53580 | $1,076.79 |
300 | $18.73997 | $5,621.99 |
600 | $17.98332 | $10,789.99 |
1,200 | $17.36018 | $20,832.22 |
2,700 | $16.76926 | $45,277.00 |