
C4CAYUD3220AA3J | |
|---|---|
DigiKey Part Number  | 399-C4CAYUD3220AA3J-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C4CAYUD3220AA3J  | 
Description  | CAP FILM 0.22UF 5% 3KVDC AXIAL  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C4CAYUD3220AA3J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 750V  | |
Voltage Rating - DC  | 3000V (3kV)  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 9.5 mOhms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.220" Dia x 2.283" L (31.00mm x 58.00mm)  | |
Height - Seated (Max)  | -  | |
Termination  | PC Pins  | |
Lead Spacing  | -  | |
Applications  | Snubber  | |
Ratings  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $77.91000 | $77.91 | 
| 30 | $53.51433 | $1,605.43 | 
| 60 | $50.81800 | $3,049.08 | 
| 120 | $48.59608 | $5,831.53 | 
| 510 | $45.14290 | $23,022.88 | 
| 1,020 | $43.92321 | $44,801.67 | 

