C4BS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSWBX3470ZGFJ

DigiKey Part Number
399-18496-ND
Manufacturer
Manufacturer Product Number
C4BSWBX3470ZGFJ
Description
CAP FILM 0.47UF 5% 2KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSWBX3470ZGFJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$205.68000$205.68
10$165.83000$1,658.30
52$149.57038$7,777.66
104$144.68471$15,047.21
520$136.40558$70,930.90
Manufacturers Standard Package