
C4BSWBX3470ZBFJ | |
|---|---|
DigiKey Part Number | 399-6244-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX3470ZBFJ |
Description | CAP FILM 0.47UF 5% 2KVDC SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX3470ZBFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.08000 | $109.08 |
| 48 | $74.86271 | $3,593.41 |
| 96 | $71.78802 | $6,891.65 |
| 144 | $70.24750 | $10,115.64 |
| 528 | $66.33989 | $35,027.46 |
| 1,008 | $64.86444 | $65,383.36 |

