
C4BSWBX3100ZBFJ | |
|---|---|
DigiKey Part Number | 399-13085-ND |
Manufacturer | |
Manufacturer Product Number | C4BSWBX3100ZBFJ |
Description | CAP FILM 0.1UF 5% 2KVDC SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSWBX3100ZBFJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 23.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.866" (22.00mm) | |
Applications | DC Link, DC Filtering; Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.51000 | $100.51 |
| 48 | $68.40396 | $3,283.39 |
| 96 | $65.51958 | $6,289.88 |
| 144 | $64.07368 | $9,226.61 |
| 528 | $60.40689 | $31,894.84 |
| 1,008 | $59.02262 | $59,494.80 |

