
C4BSMBX4400ZBNJ | |
---|---|
DigiKey Part Number | 399-C4BSMBX4400ZBNJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSMBX4400ZBNJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 550V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSMBX4400ZBNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.980" (50.30mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.457" (37.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | $127.77486 | $13,416.36 |