
C4ASYBW3150A3GJ | |
|---|---|
DigiKey Part Number | C4ASYBW3150A3GJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASYBW3150A3GJ |
Description | CAP FILM 0.15UF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASYBW3150A3GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.17000 | $89.17 |
| 10 | $68.17200 | $681.72 |
| 64 | $58.79594 | $3,762.94 |
| 128 | $56.37078 | $7,215.46 |
| 512 | $52.72877 | $26,997.13 |
| 1,024 | $51.37401 | $52,606.99 |

