
C4ASWBU3220A3EJ | |
---|---|
DigiKey Part Number | 399-C4ASWBU3220A3EJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASWBU3220A3EJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASWBU3220A3EJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | $65.19119 | $10,430.59 |