
C4ASWBU2330A1AJ | |
---|---|
DigiKey Part Number | 399-C4ASWBU2330A1AJ-ND |
Manufacturer | |
Manufacturer Product Number | C4ASWBU2330A1AJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4ASWBU2330A1AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.394" W (32.00mm x 10.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
288 | $52.62111 | $15,154.88 |