
C4ASPBW3680A3FJ | |
|---|---|
DigiKey Part Number | 399-6459-ND |
Manufacturer | |
Manufacturer Product Number | C4ASPBW3680A3FJ |
Description | CAP FILM 0.68UF 5% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASPBW3680A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.82000 | $93.82 |
| 10 | $71.98200 | $719.82 |
| 58 | $62.62638 | $3,632.33 |
| 116 | $60.03250 | $6,963.77 |
| 522 | $55.87010 | $29,164.19 |
| 1,044 | $54.46791 | $56,864.50 |

