
C4ASPBW3470A3GJ | |
|---|---|
DigiKey Part Number | 399-6460-ND |
Manufacturer | |
Manufacturer Product Number | C4ASPBW3470A3GJ |
Description | CAP FILM 0.47UF 5% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ASPBW3470A3GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.44000 | $92.44 |
| 10 | $70.79900 | $707.99 |
| 64 | $61.15563 | $3,913.96 |
| 128 | $58.66281 | $7,508.84 |
| 512 | $54.91898 | $28,118.52 |
| 1,024 | $53.52613 | $54,810.76 |

