C4ASPBU3470A3GJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ASPBU3470A3GJ

DigiKey Part Number
399-14244-ND
Manufacturer
Manufacturer Product Number
C4ASPBU3470A3GJ
Description
CAP FILM 0.47UF 5% 1.2KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4ASPBU3470A3GJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
630V
Voltage Rating - DC
1200V (1.2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 135 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
128$95.44555$12,217.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

135In Stock
Ships from WEC