


C4AQPLW4720M36J | |
|---|---|
DigiKey Part Number | 399-C4AQPLW4720M36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPLW4720M36J |
Description | CAP FILM 7.2UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.2 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPLW4720M36J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 0.953" (24.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.83000 | $46.83 |
| 10 | $34.21700 | $342.17 |
| 60 | $28.74233 | $1,724.54 |
| 120 | $27.26367 | $3,271.64 |
| 540 | $24.89098 | $13,441.13 |
| 1,020 | $24.15212 | $24,635.16 |
| 2,520 | $23.30411 | $58,726.36 |

