


C4AQPBU4110M1WJ | |
---|---|
DigiKey Part Number | 399-C4AQPBU4110M1WJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPBU4110M1WJ |
Description | CAP FILM 1.1UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPBU4110M1WJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 29.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.67000 | $16.67 |
10 | $11.25700 | $112.57 |
50 | $9.11420 | $455.71 |
256 | $7.73918 | $1,981.23 |
512 | $7.32127 | $3,748.49 |
1,024 | $6.97734 | $7,144.80 |
2,560 | $6.61409 | $16,932.07 |
5,120 | $6.39504 | $32,742.60 |