


C4AQOBW5180M3JJ | |
---|---|
DigiKey Part Number | 399-C4AQOBW5180M3JJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQOBW5180M3JJ |
Description | CAP FILM 18UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQOBW5180M3JJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.81000 | $62.81 |
36 | $41.53861 | $1,495.39 |
72 | $39.37625 | $2,835.09 |
108 | $38.29213 | $4,135.55 |
504 | $35.13575 | $17,708.42 |
1,008 | $34.10334 | $34,376.17 |