


C4AQLLW5160M33K | |
|---|---|
DigiKey Part Number | 399-C4AQLLW5160M33K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5160M33K |
Description | CAP FILM 16UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5160M33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.1 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.03000 | $45.03 |
| 10 | $32.81300 | $328.13 |
| 88 | $26.68761 | $2,348.51 |
| 176 | $25.40028 | $4,470.45 |
| 528 | $23.80922 | $12,571.27 |
| 1,056 | $23.03007 | $24,319.75 |
| 2,552 | $22.23383 | $56,740.73 |

