
C4AF3BU4300F12K | |
---|---|
DigiKey Part Number | 399-C4AF3BU4300F12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4300F12K |
Description | FILM CAP AC, 3 UF, 10%, 400 VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4300F12K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.866" W (31.50mm x 22.00mm) | |
Height - Seated (Max) | 1.465" (37.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.03000 | $36.03 |
10 | $25.81400 | $258.14 |
64 | $21.26750 | $1,361.12 |
128 | $20.09320 | $2,571.93 |
512 | $18.33174 | $9,385.85 |
1,024 | $17.67663 | $18,100.87 |
2,560 | $16.98459 | $43,480.55 |