
C4540H154JCGACT100 | |
---|---|
DigiKey Part Number | 399-20542-2-ND - Tape & Reel (TR) 399-20542-1-ND - Cut Tape (CT) 399-20542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540H154JCGACT100 |
Description | CAP CER 0.15UF 500V C0G/NP0 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 500V Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540H154JCGACT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.70000 | $151.70 |
10 | $120.00300 | $1,200.03 |
50 | $109.39920 | $5,469.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $103.42440 | $10,342.44 |
200 | $100.19525 | $20,039.05 |
300 | $98.57803 | $29,573.41 |
500 | $96.78402 | $48,392.01 |
700 | $95.73496 | $67,014.47 |