
C44AHFP5250ZB0J | |
|---|---|
DigiKey Part Number | 399-18482-ND |
Manufacturer | |
Manufacturer Product Number | C44AHFP5250ZB0J |
Description | CAP FILM 25UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AHFP5250ZB0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $224.32000 | $224.32 |
| 25 | $171.09480 | $4,277.37 |
| 50 | $164.69040 | $8,234.52 |
| 100 | $159.41480 | $15,941.48 |
| 500 | $150.47820 | $75,239.10 |

