Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C430C683J3G5TA | |
|---|---|
DigiKey Part Number | C430C683J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C683J3G5TA |
Description | CAP CER 0.068UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C683J3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C683F3G5TA | KEMET | 0 | C430C683F3G5TA-ND | $4.48790 | Upgrade |
| C430C683F5G5TA | KEMET | 0 | C430C683F5G5TA-ND | $4.48790 | Upgrade |
| C430C683G3G5TA | KEMET | 117 | 399-C430C683G3G5TA-ND | $8.06000 | Upgrade |
| C430C683G5G5TA | KEMET | 0 | C430C683G5G5TA-ND | $2.85040 | Upgrade |
| C430C683J5G5TA | KEMET | 0 | C430C683J5G5TA-ND | $2.35814 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.35814 | $1,886.51 |


