
C430C683G3G5TA | |
|---|---|
DigiKey Part Number | 399-C430C683G3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C683G3G5TA |
Description | CAP CER 0.068UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C683G3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.16300 | $51.63 |
| 50 | $4.01040 | $200.52 |
| 200 | $3.36015 | $672.03 |
| 600 | $2.99852 | $1,799.11 |
| 1,000 | $2.86486 | $2,864.86 |
| 2,600 | $2.66095 | $6,918.47 |
| 5,000 | $2.54982 | $12,749.10 |

