C430C562JAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.43105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.00314
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.46922
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.05411
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.90510
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.27449
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.58988
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.32166
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C562JAG5TA7200

DigiKey Part Number
C430C562JAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C562JAG5TA7200
Description
CAP CER 5600PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C562JAG5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83563$4,178.15
Manufacturers Standard Package