


C430C333M1R5TA7200 | |
---|---|
DigiKey Part Number | 399-9892-2-ND - Tape & Reel (TR) 399-9892-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C333M1R5TA7200 |
Description | CAP CER 0.033UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C333M1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.12700 | $21.27 |
50 | $1.57980 | $78.99 |
100 | $1.41230 | $141.23 |
500 | $1.25184 | $625.92 |
1,000 | $1.07876 | $1,078.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94909 | $2,372.72 |
5,000 | $0.89352 | $4,467.60 |
7,500 | $0.86569 | $6,492.67 |
12,500 | $0.83486 | $10,435.75 |
17,500 | $0.81683 | $14,294.52 |
25,000 | $0.79949 | $19,987.25 |
30,000 | $0.79127 | $23,738.10 |
60,000 | $0.77063 | $46,237.80 |
62,500 | $0.76212 | $47,632.50 |