


C420C333K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4498-2-ND - Tape & Reel (TR) 399-4498-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C333K1R5TA7200 |
Description | CAP CER 0.033UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C333K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.42000 | $24.20 |
50 | $1.81260 | $90.63 |
100 | $1.62500 | $162.50 |
500 | $1.30790 | $653.95 |
1,000 | $1.21010 | $1,210.10 |
2,500 | $1.10691 | $2,767.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04469 | $5,223.45 |
10,000 | $0.99350 | $9,935.00 |
15,000 | $0.96785 | $14,517.75 |
25,000 | $0.93943 | $23,485.75 |
35,000 | $0.92281 | $32,298.35 |
50,000 | $0.90682 | $45,341.00 |
60,000 | $0.89924 | $53,954.40 |