C430C154M2R5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.07398
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04158
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400

C430C154M2R5TA7200

DigiKey Part Number
C430C154M2R5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C154M2R5TA7200
Description
CAP CER 0.15UF 200V X7R AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C154M2R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.04158$5,207.90
Manufacturers Standard Package