Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C430C106M3R5TA

DigiKey Part Number
C430C106M3R5TA-ND
Manufacturer
Manufacturer Product Number
C430C106M3R5TA
Description
CAP CER 10UF 25V X7R AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C106M3R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.48100$34.81
50$2.65220$132.61
200$2.18865$437.73
600$1.93767$1,162.60
1,000$1.91218$1,912.18
2,600$1.68970$4,393.22
5,000$1.61042$8,052.10
Manufacturers Standard Package