C420C563G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.21762
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.21173
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.14992
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.21173
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.21173
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.17386
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.17386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.79974
Datasheet
0.056 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C563G3G5TA

DigiKey Part Number
C420C563G3G5TA-ND
Manufacturer
Manufacturer Product Number
C420C563G3G5TA
Description
CAP CER 0.056UF 25V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C563G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C563F3G5TAKEMET0C420C563F3G5TA-ND$3.21762Upgrade
C420C563F5G5TAKEMET0C420C563F5G5TA-ND$3.21173Upgrade
C420C563G5G5TAKEMET0C420C563G5G5TA-ND$2.14992Upgrade
C430C563F3G5TAKEMET0C430C563F3G5TA-ND$3.21173Similar
C430C563F5G5TAKEMET0C430C563F5G5TA-ND$3.21173Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$2.14992$1,934.93