Upgrade
Similar
Similar
Parametric Equivalent

C430C563F3G5TA | |
|---|---|
DigiKey Part Number | C430C563F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C563F3G5TA |
Description | CAP CER 0.056UF 25V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C563F3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C563F5G5TA | KEMET | 0 | C430C563F5G5TA-ND | $3.21173 | Upgrade |
| C420C563F3G5TA | KEMET | 0 | C420C563F3G5TA-ND | $3.21762 | Similar |
| C420C563F5G5TA | KEMET | 0 | C420C563F5G5TA-ND | $3.21173 | Similar |
| C430C563F3G5TA7200 | KEMET | 0 | C430C563F3G5TA7200-ND | $2.62322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.21173 | $1,927.04 |


